AMM22DSUH

Heilind Number:SULAMM22DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSUH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DSUH

Detailed Description

Introducing the AMM22DSUH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender, this connector features a single row layout and clearance hole mount type, ensuring easy installation. Its contact material is made of durable beryllium copper with gold plating, guaranteeing reliable conductivity. Operating at an amperage of 5A and a voltage of 950VAC, it offers superior power transmission capabilities. The contact type, full bellow, and straight orientation further enhance its functionality. With 22 positions and a tail length of 5.33mm, it provides ample connectivity options. Suitable for use in harsh environments, this connector has an operating temperature range of -65 to 150°C. Boasting a connector height of 10.95mm and width of 8.26mm, it is ideal for compact electronic devices. Trust in the AMM22DSUH for efficient and durable PCB connections in your projects.