AMM22DSUI

Heilind Number:SULAMM22DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSUI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DSUI

Detailed Description

The AMM22DSUI is a high-performance board-to-board connector designed for demanding applications in aerospace, defense, and industrial sectors. With a pitch of 3.96mm and 22 positions, it ensures reliable connectivity in complex electronic systems. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees superior conductivity and durability even in harsh environments. The connector, with a threaded mount type and thru-hole termination method, offers secure and stable installation on PCBs. Its full bellow contact type and straight orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it is suitable for use in extreme conditions. The AMM22DSUI meets the highest quality standards, making it the ideal choice for mission-critical applications where performance and reliability are paramount.