| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM22DSUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM22DSUN |
AMM22DSUN
| Heilind Number: | SULAMM22DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM22DSUN |
| ECAD Model: |
Specifications
Detailed Description
The AMM22DSUN PCB Connector is a high-quality component designed for reliable electrical connections in demanding applications. Featuring a gender-specific female interface with a single row of 22 positions, this connector ensures seamless signal transmission. With a contact material of durable Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method of Thru Hole mounting offers secure attachment to PCBs. Operating at temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. The 3.96mm pitch and 0.21-inch tail length facilitate easy installation. Meeting stringent quality standards, this connector is ideal for use in industries requiring precision and durability.

