AMM22DSUS

Heilind Number:SULAMM22DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DSUS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DSUS

Detailed Description

The AMM22DSUS is a high-performance PCB connector designed for demanding applications. With a current rating of 5A and voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, 1 row, and side hole mount type, it offers easy installation on PCBs. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 22 positions and full bellow contact type, it provides secure connections. The straight orientation and termination method through-hole make it versatile for various setups. Measuring at 10.95mm in height and 8.26mm in width, it's compact yet efficient. Perfect for aerospace, defense, and other industries requiring high reliability, the AMM22DSUS is a top choice for board-to-board and card edge connections.