| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM22DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM22DTAT |
AMM22DTAT
| Heilind Number: | SULAMM22DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM22DTAT |
| ECAD Model: |
Specifications
Detailed Description
The AMM22DTAT is a high-performance board-to-board connector designed for critical applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable connectivity. With a 3A current rating and 950VAC voltage capability, it meets stringent power requirements. The female connector offers 44 gold-plated contacts in a right-angle orientation, perfect for space-saving installations. Its threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it's ideal for densely populated boards. Trust the AMM22DTAT for dependable performance in aerospace, defense, and industrial applications.

