AMM22DTBD

Heilind Number:SULAMM22DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DTBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DTBD

Detailed Description

Introducing our AMM22DTBD Board-To-Board PCB Connector, a high-performance component crafted for precision connectivity in demanding electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission. With a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity, while the loop bellow contact type and right-angle orientation enhance versatility. Boasting 44 positions and a voltage rating of 950 VAC, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the AMM22DTBD for efficient and durable board-to-board connections in your electronic designs.