AMM22DTBS

Heilind Number:SULAMM22DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DTBS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DTBS

Detailed Description

The AMM22DTBS is a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and 44 positions, this female connector features two rows and side-hole mounting for secure attachment. Its contact material is made of durable beryllium copper with gold plating, ensuring reliable conductivity. Operating at voltages up to 950VAC and amperages of 3A, it is suitable for power and signal transmission. The loop bellow contact type guarantees a stable connection, while the right-angle orientation and .18-inch tail length facilitate efficient PCB layout. With an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, measuring .61 inches in height and 9.4mm in width, makes it space-efficient on the board. Whether in aerospace, industrial, or telecommunications settings, the AMM22DTBS delivers exceptional performance and durability.