AMM22DTKD

Heilind Number:SULAMM22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM22DTKD

Detailed Description

Introducing the AMM22DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows for efficient connectivity, this connector ensures reliable signal transmission. Crafted with PPS and Beryllium Copper materials and gold plating, it guarantees durability and excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The contact type of Loop Bellow and termination method of Thru Hole provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 44 positions and a tail length of 4.83mm, it offers versatility in various PCB assemblies. The connector's sleek design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. Ideal for aerospace, telecommunications, and industrial applications, the AMM22DTKD guarantees high reliability and performance.