AMM22DTKH

Heilind Number:SULAMM22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DTKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DTKH

Detailed Description

The AMM22DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender and through-hole termination method make it easy to integrate into circuit boards. Its 44 positions, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. The connector's straight orientation and loop bellow contact type further enhance its performance. With an operating temperature range of -65 to 150°C and gold termination plating, it offers long-term durability. Ideal for use in aerospace, defense, and industrial applications, the AMM22DTKH meets the highest standards for quality and reliability.