AMM22DTKN

Heilind Number:SULAMM22DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DTKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DTKN

Detailed Description

Introducing the AMM22DTKN, a high-performance female connector designed for precision connections in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for a wide range of applications. The contact material is Gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With 44 positions arranged in 2 rows and a 3.96mm pitch, it offers efficient connectivity on PCBs. Its straight orientation and Thru Hole termination method streamline installation. Operating at temperatures ranging from -65 to 150 °C, it is built to withstand harsh conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-restricted applications. Whether used in Board To Board or Card Edge connections, the AMM22DTKN delivers high reliability and performance. Upgrade your connectivity solutions with this essential component.