AMM22DTMD

Heilind Number:SULAMM22DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DTMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DTMD

Detailed Description

Introducing the AMM22DTMD, a high-performance PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 2-row, 44-position female configuration, it is ideal for complex board-to-board connections. The contact material, Beryllium Copper, plated with gold, guarantees optimal signal transmission. Operating at up to 950 VAC and with an amperage of 3A, it meets stringent voltage and current requirements. Its clearance hole mount type and right-angle orientation offer flexibility in installation. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact solution without compromising performance. Trust the AMM22DTMD for your connectivity needs in aerospace, defense, and other high-reliability applications.