AMM22DTMH

Heilind Number:SULAMM22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM22DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM22DTMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM22DTMH

Detailed Description

Introducing the AMM22DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, it offers two rows of contacts with a clearance hole mount type for easy installation. The termination method of Thru Hole, along with gold-plated Beryllium Copper contacts, guarantees optimal signal transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its right-angle orientation and 44 positions make it versatile for various circuit board layouts. Operating within a wide temperature range of -65 to 150 °C, it is highly reliable in extreme conditions. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the AMM22DTMH for secure and efficient board-to-board connections in your electronic designs.