| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM22DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM22DTMT |
AMM22DTMT
| Heilind Number: | SULAMM22DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM22DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM22DTMT, a top-of-the-line board-to-board and card edge connector designed for high-reliability applications. This female connector features PPS and Beryllium Copper construction, ensuring robust performance even in demanding environments. With a current rating of 3A and voltage tolerance of 950VAC, it guarantees efficient power transmission. The 2-row, 44-position layout with a pitch of 3.96mm offers ample connectivity options. Gold contact plating and termination ensure optimal signal integrity and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and other critical industries. Its right-angle orientation and threaded mounting make installation a breeze. Trust the AMM22DTMT for secure and reliable board-level connections.

