AMM24DCKD

Heilind Number:SULAMM24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DCKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DCKD

Detailed Description

Introducing the AMM24DCKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 48 positions for seamless connectivity. With a rugged construction and a clearance hole mount type, it ensures secure attachment even in harsh environments. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability, withstanding up to 950VAC. Its straight orientation and loop bellow contact type facilitate easy mating. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for mission-critical systems. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet reliable solution for your PCB interconnection needs. Trust in the AMM24DCKD for efficient and dependable performance in aerospace, defense, and other hi-rel applications.