AMM24DCKI

Heilind Number:SULAMM24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULAMM24DCKI

Detailed Description

The AMM24DCKI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The threaded mount type and through-hole termination method offer secure and stable installation. This female connector has two rows of 48 positions each, with a pitch of 3.96mm (.156 inches) for efficient board-to-board connections. Its loop bellow contact type and straight orientation further enhance connectivity. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, the AMM24DCKI is compact yet robust. Perfect for high-reliability applications, it is an essential component for aerospace, military, and industrial systems.