| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM24DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM24DCKN |
AMM24DCKN
| Heilind Number: | SULAMM24DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM24DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM24DCKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 contact positions, each meticulously crafted from PPS and Beryllium Copper with gold plating for optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it ensures reliable power and signal transmission. The straight orientation and loop bellow contact type guarantee secure connections in any setup. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), makes it ideal for space-constrained PCB layouts. Trust the AMM24DCKN for your critical connectivity needs.

