| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM24DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM24DCKS |
AMM24DCKS
| Heilind Number: | SULAMM24DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM24DCKS |
| ECAD Model: |
Specifications
Detailed Description
AMM24DCKS offers a reliable connectivity solution for high-performance electronic devices. Featuring a dual-row configuration with 48 female contacts, this connector guarantees seamless data transfer. Crafted from PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is plated with gold, enhancing conductivity and preventing corrosion. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The straight orientation and side hole mount type facilitate easy installation on PCBs. Meeting stringent quality standards, this connector is ideal for demanding environments where reliability is paramount. Trust in AMM24DCKS for your connectivity needs.

