AMM24DRAN

Heilind Number:SULAMM24DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRAN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRAN

Detailed Description

Introducing the AMM24DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage withstand of 950VAC, it meets the requirements of power-intensive systems. The female gender, right-angle orientation, and 48 positions with 2 rows offer flexibility in PCB layout. Utilizing a Full Bellow contact type with gold plating, it guarantees low contact resistance and high durability. The 3.96mm pitch and 3.18mm tail length allow for easy through-hole mounting. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the AMM24DRAN for secure and efficient board-to-board connections.