AMM24DREF-S328

Heilind Number:SULAMM24DREF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DREF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DREF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULAMM24DREF-S328

Detailed Description

The AMM24DREF-S328 is a high-performance female PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring two rows of 48 contacts, this connector boasts a robust construction with PPS and Beryllium Copper materials, ensuring durability and longevity even in harsh environments. The contact material is plated with gold, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm, voltage rating of 950 VAC, and amperage of 5A, it meets the demands of high-power systems. The straight orientation and floating bobbin mount type provide flexibility in installation. Tailored for board-to-board connections, this connector guarantees secure and efficient interconnection. Operating within a wide temperature range of -65 to 150°C, it is suitable for aerospace, industrial, and telecommunications applications. Trust in the AMM24DREFS328 for dependable performance in your mission-critical projects.