AMM24DREF

Heilind Number:SULAMM24DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DREF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULAMM24DREF

Detailed Description

Introducing the AMM24DREF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 5A and a voltage capacity of 950VAC. With a gender-specific design for female connectors and two rows for enhanced functionality, it offers 48 positions with a pitch of 3.96mm (.156 in). The termination method using eyelets and gold contact plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 150°C, and with a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, the AMM24DREF is ideal for applications where space and performance are critical. Whether in aerospace, telecommunications, or industrial settings, this connector, part of the AMM24DREF series, meets the highest standards for quality and reliability.