AMM24DREN

Heilind Number:SULAMM24DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DREN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DREN

Detailed Description

Introducing the AMM24DREN, a high-performance board-to-board PCB connector meticulously engineered for reliable power transmission in demanding environments. Crafted with PPS and Beryllium Copper, this female connector boasts a 5A amperage and 950VAC voltage, making it ideal for heavy-duty applications. With two rows and 48 positions, it offers ample connectivity options. The termination method, eyelet, ensures secure and efficient installation. Featuring gold-plated contacts and a full bellow design, it guarantees excellent conductivity and durability. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it suitable for tight spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical systems. Trust in the AMM24DREN for seamless connectivity in your projects.