AMM24DRES

Heilind Number:SULAMM24DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRES
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRES

Detailed Description

Introducing SKU AMM24DRES, an advanced Board to Board PCB connector designed for high-reliability applications. With a compact design featuring two rows of 48 female contacts, this connector ensures seamless connectivity in complex electronic systems. Crafted from PPS and Beryllium Copper with gold termination plating, it guarantees optimum conductivity and durability. The full bellow contact type and eyelet termination method offer secure and stable connections, while the straight orientation and side hole mount type facilitate easy installation. Operating at a wide temperature range from -65 to 150°C and with a maximum voltage of 950 VAC, this connector is suitable for demanding environments. Its 3.96mm pitch and 5A amperage make it ideal for high-performance applications where precision and reliability are paramount. Upgrade your electronic connections with the AMM24DRES connector.