AMM24DRKF

Heilind Number:SULAMM24DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRKF
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRKF

Detailed Description

The AMM24DRKF is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows with 48 positions, and 3.96mm pitch ensure versatile connectivity options. The Full Bellow contact type with gold plating guarantees low contact resistance and reliable signal transfer. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's straight orientation, floating bobbin mount type, and thru-hole termination method provide easy installation on PCBs. With a compact size, measuring 10.95mm in height and 8.26mm in width, it saves space while delivering high performance. Perfect for hi-rel applications in aerospace, defense, and industrial sectors, the AMM24DRKF is a top choice for board-to-board and card edge connections. Trust in its quality and performance for your critical electronic systems.