AMM24DRMD

Heilind Number:SULAMM24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRMD

Detailed Description

The AMM24DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique loop bellow contact type made of durable beryllium copper with gold plating, this connector ensures reliable and low resistance connections. With a pitch of 3.96mm, it offers precise and secure mating. Its female gender, orientation, and two-row configuration make it versatile for various setups. The termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950VAC, it is suitable for harsh environments. With 48 positions and a tail length of 14.22mm, it provides ample connectivity options. Compact in size with dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. Perfect for applications requiring high reliability and performance, the AMM24DRMD is a top choice in the world of connectors.