AMM24DRMH

Heilind Number:SULAMM24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRMH

Detailed Description

Designed for high-reliability applications, the AMM24DRMH female connector boasts a sturdy construction of PPS and Beryllium Copper, ensuring optimal performance even in demanding environments. With a pitch of 3.96mm and 48 positions spread across 2 rows, it offers efficient connectivity on PCBs. The termination method of wire wrap and gold contact plating guarantee secure and durable connections, while the contact material of Beryllium Copper and contact type of Loop Bellow further enhance its reliability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. Its straight orientation and clearance hole mount type make installation easy, and with a tail length of 14.22mm, it provides ample room for wire attachment. Perfect for board-to-board and card edge connections, the AMM24DRMH is a crucial component for any electronic setup requiring high-quality and dependable connectivity.