AMM24DRMI

Heilind Number:SULAMM24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRMI

Detailed Description

Introducing the AMM24DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures robust connectivity with a 3A current rating and 950VAC voltage capability. With a compact design, it offers 48 positions in a dual-row configuration, ideal for space-efficient PCB layouts. The threaded mount type and wire wrap termination method guarantee secure and reliable connections. Gold contact plating on Beryllium Copper contacts ensures excellent signal transmission and durability, even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its straight orientation, loop bellow contact type, and 3.96mm pitch provide easy integration and efficient signal transfer. Trust the AMM24DRMI for your critical board-to-board connection needs.