AMM24DRMS-S288

Heilind Number:SULAMM24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULAMM24DRMS-S288

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, AMM24DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 950 VAC voltage capacity, this connector ensures reliable power and signal transmission. It boasts a female gender, two rows, and a side hole mount type for easy installation. The termination method is through a card extender, with contact material and plating both made of gold for optimal conductivity. Each of the 48 loop bellow contact types is meticulously engineered for secure connections, while the straddle orientation enhances space efficiency. With a tail length of 13.84 mm and a compact connector height of 15.49 mm, it offers versatility in various setups. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for critical environments. Its termination plating also ensures durability. Overall, the AMM24DRMS-S288 stands out in the market for its reliability, performance, and suitability for hi-rel applications.