AMM24DRMS

Heilind Number:SULAMM24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRMS

Detailed Description

The AMM24DRMS connector, featuring PPS and Beryllium Copper construction, is a high-performance female connector suitable for diverse electronic applications. With a pitch of 3.96mm (.156 in) and two rows, it offers secure and reliable connectivity. Designed for wire wrap termination, this connector guarantees easy installation. Its contact material, Beryllium Copper, with Gold plating ensures optimal conductivity and durability, even in harsh environments. Meeting stringent standards, it boasts a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C. The straight orientation and 48 positions make it versatile for various PCB assemblies. With a tail length of 14.22mm (.56 in) and a compact connector height of 15.49mm (.61 in), it's space-efficient while delivering high performance. Ideal for board-to-board connections, card edge interfaces, and more, the AMM24DRMS is a reliable choice for demanding electronic designs.