AMM24DRSI

Heilind Number:SULAMM24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRSI

Detailed Description

The AMM24DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust durability and reliable conductivity. With a double-row configuration and 48 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation. The contact material of Beryllium Copper plated with gold ensures optimal signal transmission. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent power requirements. Its loop bellow contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and width of 9.4mm, allows for efficient PCB integration. Perfect for aerospace, defense, and industrial applications, the AMM24DRSI is a top choice for high-reliability connectivity solutions.