AMM24DRSN

Heilind Number:SULAMM24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRSN

Detailed Description

The AMM24DRSN is a high-performance female connector designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation, 2-row configuration, and 48 positions make it versatile for various PCB and card edge connections. The termination method is thru-hole with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. This connector, part of the Board to Board PCB Connectors category, is a must-have for high-reliability applications.