| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM24DRSS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULAMM24DRSS |
AMM24DRSS
| Heilind Number: | SULAMM24DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM24DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM24DRSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PPS and Beryllium Copper, ensuring reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The gold contact plating guarantees low contact resistance and excellent signal integrity. Its loop bellow contact type and straight orientation provide secure mating. With 48 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and other rugged applications. Trust the AMM24DRSS for efficient and durable board-to-board connections.

