AMM24DRST

Heilind Number:SULAMM24DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRST

Detailed Description

Introducing our AMM24DRST, a high-performance board-to-board PCB connector tailored for demanding applications. Crafted from PPS and Beryllium Copper, this connector guarantees robustness and reliability. With a 3A amperage rating and a voltage resistance of 950 VAC, it ensures safe and efficient power transmission. Featuring a female gender, two rows with 48 positions, and a straight orientation, it offers versatile connectivity options. The threaded mount and thru-hole termination method make installation a breeze. Gold-plated Beryllium Copper contacts and a loop bellow design ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it's ideal for space-constrained designs. Trust in the AMM24DRST for premium connectivity solutions in aerospace, defense, and industrial applications.