AMM24DRTI-S13

Heilind Number:SULAMM24DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULAMM24DRTI-S13

Detailed Description

Featuring PPS and Beryllium Copper construction, the SKU AMM24DRTI-S13 connector is designed for high-performance applications. With a 5A amperage rating and 950VAC voltage capacity, this female connector ensures reliable power transmission. Its threaded mount type and card extender termination method offer secure and easy installation on PCBs. The two-row design with 48 positions and a pitch of 3.96mm guarantees efficient connectivity. Gold-plated Beryllium Copper contacts with full bellow construction provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. With a compact height of 10.95mm and a width of 8.26mm, it saves space on the board. Ideal for board-to-board and card edge connections, the AMM24DRTI-S13 ensures high reliability in demanding applications.