AMM24DRTS

Heilind Number:SULAMM24DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRTS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRTS

Detailed Description

Introducing the AMM24DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and voltage capacity of 950VAC, it is ideal for power-intensive systems. The female connector with two rows and side hole mount type offers versatile installation options. Utilizing a thru-hole termination method and gold contact plating, it guarantees secure and low-resistance connections. The 48-position, 3.96mm pitch design suits high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. The connector's straight orientation, full bellow contact type, and gold termination plating further enhance its durability and performance. With a compact size of 10.95mm in height and .325in in width, it saves space while delivering efficient signal transmission. Trust the AMM24DRTS for your critical connectivity needs in aerospace, military, industrial, and other hi-rel applications.