AMM24DRUH

Heilind Number:SULAMM24DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRUH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRUH

Detailed Description

This high-performance board-to-board PCB connector, SKU AMM24DRUH, is designed for demanding applications requiring reliable power transmission. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity with a maximum amperage of 5A and voltage rating of 950VAC. The female connector with two rows and 48 positions offers ample versatility in circuit board assembly. Its clearance hole mount type and through-hole termination method guarantee secure installation. The contacts, made of Beryllium Copper and plated with gold, provide excellent conductivity and durability. With a straight orientation and full bellow contact type, it facilitates efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 8.26mm in width, ensures space-saving integration. Ideal for aerospace, defense, and industrial applications, the AMM24DRUH connector sets a new standard in performance and reliability.