AMM24DRUI

Heilind Number:SULAMM24DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRUI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRUI

Detailed Description

Introducing the AMM24DRUI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a threaded mount type and thru-hole termination method, it offers secure attachment to the PCB. The contact material is Beryllium Copper with Gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for high-power applications. The connector has a straight orientation, 48 positions, and a tail length of 5.72mm, making it versatile for various designs. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Ideal for hi-rel applications, the AMM24DRUI is a reliable choice for board-to-board and card edge connections.