AMM24DRUN

Heilind Number:SULAMM24DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULAMM24DRUN

Detailed Description

PPS & Beryllium Copper; .0 Female Dual Row Straight Full Bellow Thru Hole Connector with Gold Plating, AMM24DRUN, is a high-performance solution for board-to-board PCB connections. With two rows of 48 positions each, this connector offers secure and reliable connectivity. The contact material of Beryllium Copper and gold plating ensure excellent conductivity and durability, suitable for demanding applications. Operating at a wide temperature range of -65 to 150 °C, and with a voltage rating of 950 VAC, it guarantees stable performance even in harsh environments. With a pitch of 3.96 mm, it provides efficient signal transmission. The connector's compact design, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained installations. Its tail length of 5.72 mm allows for easy thru-hole mounting. Designed for reliability, this connector is a perfect choice for high-end electronic systems.