AMM24DRYH

Heilind Number:SULAMM24DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRYH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRYH

Detailed Description

Introducing the AMM24DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 48 positions, offering ample connectivity options. Its clearance hole mount type and through-hole termination method make installation easy and secure. Gold-plated contacts and a full bellow design provide excellent conductivity and durability. Operating from -65 to 150°C, this connector is perfect for use in extreme temperature conditions. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Whether in aerospace, defense, or industrial applications, the AMM24DRYH meets the highest standards for performance and reliability.