AMM24DRYI

Heilind Number:SULAMM24DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DRYI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DRYI

Detailed Description

Introducing the AMM24DRYI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 5A and voltage capability of 950VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Gold contact plating guarantees low contact resistance and long-term durability. With 48 positions in a dual-row configuration, it offers ample connectivity options. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial systems. Upgrade your PCB connectivity with the AMM24DRYI.