AMM24DSAH

Heilind Number:SULAMM24DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULAMM24DSAH

Detailed Description

Introducing the AMM24DSAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 5A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female connector with two rows and right-angle orientation, along with Thru Hole termination, allows for easy and secure PCB mounting. Gold-plated Beryllium Copper contacts provide superior conductivity, while the full bellow contact type ensures a stable connection. With 48 positions and a 3.96mm pitch, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial electronics, the AMM24DSAH guarantees optimal performance. Elevate your connectivity solutions with this top-of-the-line connector.