AMM24DSEH

Heilind Number:SULAMM24DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DSEH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DSEH

Detailed Description

Introducing the AMM24DSEH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 48 female contacts, this connector ensures reliable connectivity in compact spaces. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Its clearance hole mount type and straight orientation facilitate easy installation. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. The full bellow contact type and termination method via eyelets further enhance its reliability. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), the AMM24DSEH offers a compact yet robust solution for your connectivity needs in aerospace, defense, and other high-reliability applications.