AMM24DSEI-S13

Heilind Number:SULAMM24DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DSEI-S13

Detailed Description

SKU AMM24DSEI-S13 boasts a sophisticated construction, featuring PPS and Beryllium Copper materials that ensure optimal performance. Designed for female connectors, this component offers two rows, threaded mount type, and card extender termination method for secure and efficient connectivity. The contact material of Beryllium Copper with Gold plating guarantees reliable signal transmission, even at a high voltage of 950 VAC. With a pitch of 3.96mm and contact type of Full Bellow, it accommodates 48 positions with a tail length of 5.33mm. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector stands out in Board to Board PCB applications. Its compact dimensions of 10.95mm height and 8.26mm width, coupled with Gold termination plating, ensure durability and longevity in various environments. A dependable choice for demanding projects, the AMM24DSEI-S13 is a top-tier component in the realm of connectors.