AMM24DSEI-S243

Heilind Number:SULAMM24DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DSEI-S243

Detailed Description

SKU AMM24DSEI-S243 offers reliable connectivity in demanding environments with its robust construction. Featuring PPS and Beryllium Copper materials, this connector ensures durability and high performance. Designed for female gender with a single row of 24 positions, it facilitates efficient PCB connections. The threaded mount type and eyelet termination method guarantee secure installation. With contact plating in gold and a contact type of Full Bellow, it ensures optimal conductivity. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for various applications. Its straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it easy to integrate. The connector's gold termination plating further enhances its reliability. With an operating temperature range of -65 to 150°C, it is ideal for use in harsh conditions. This product, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a dependable solution for your connectivity needs.