AMM24DSEN

Heilind Number:SULAMM24DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DSEN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DSEN

Detailed Description

Introducing the AMM24DSEN, a high-performance PCB connector designed for precision applications. Made of durable PPS and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity with a maximum amperage of 5A and a voltage rating of 950VAC. With two rows of 48 female contacts in a straight orientation, it offers seamless connectivity on PCBs. The eyelet termination method and full bellow contact type guarantee secure and stable connections, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for high-reliability systems. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. Trust the AMM24DSEN for efficient and durable board-to-board connections in your projects.