AMM24DSES

Heilind Number:SULAMM24DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DSES
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DSES

Detailed Description

Featuring PPS and Beryllium Copper construction, the SKU AMM24DSES connector is designed for high-performance connectivity. With a current rating of 5A and voltage capacity of 950VAC, this female connector offers reliable power transmission. Its two rows, side hole mount, and eyelet termination method ensure secure attachment to circuit boards. The gold-plated contacts, operating temperature range of -65 to 150°C, and full bellow design guarantee durability in demanding environments. Measuring at 10.95mm in height and .325in in width, with a pitch of 3.96mm, the connector accommodates 48 positions. Tailored for board-to-board and card edge connections, it is ideal for applications that require precision and high-speed data transfer. The AMM24DSES acronym signifies its advanced engineering and quality assurance, making it a standout choice for professional electronic assemblies.