AMM24DSUI

Heilind Number:SULAMM24DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DSUI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DSUI

Detailed Description

Introducing the AMM24DSUI, a high-performance board-to-board PCB connector suitable for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. The 24-position connector with a pitch of 3.96mm and 5A amperage rating is ideal for power and signal transmission. Gold contact plating guarantees excellent conductivity and longevity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it is suitable for a wide range of industrial and commercial applications. The straight orientation and female gender make it easy to integrate into various electronic systems. Trust the AMM24DSUI for high-reliability connectivity in your designs.