| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM24DSUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM24DSUN |
AMM24DSUN
| Heilind Number: | SULAMM24DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM24DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM24DSUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive setups. The Full Bellow contact type guarantees secure connections, while the straight orientation and 24 positions offer versatility in design. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained installations. Trust the AMM24DSUN for efficient and durable board-to-board connections in your electronic systems.

