AMM24DTBI

Heilind Number:SULAMM24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DTBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DTBI

Detailed Description

Introducing the AMM24DTBI, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for optimal durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, this connector is designed for reliable power transmission in demanding applications. Its female gender, right-angle orientation, and threaded mount type make it easy to install and secure on PCBs. Featuring two rows of 48 positions each, with a pitch of 3.96mm, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, ensuring low contact resistance and enhanced signal integrity. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The connector's loop bellow contact type and gold termination plating further enhance its performance and longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The AMM24DTBI is a versatile and dependable solution for your connectivity needs in aerospace, defense, telecommunications, and other hi-rel industries.