AMM24DTBN

Heilind Number:SULAMM24DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DTBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DTBN

Detailed Description

Introducing the AMM24DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 3.96mm and 48 positions spread across 2 rows, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The termination method is thru hole, with a tail length of 4.57mm, and the orientation is right angle. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for use in aerospace, defense, and other high-reliability applications, the AMM24DTBN is a top choice for engineers seeking quality connectors.