AMM24DTKD

Heilind Number:SULAMM24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM24DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM24DTKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM24DTKD

Detailed Description

Introducing the AMM24DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector offers two rows of 48 positions, each with gold-plated contact surfaces for enhanced conductivity. Its clearance hole mount type and through-hole termination method provide easy and secure installation on PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. The straight orientation and loop bellow contact type further enhance its versatility. At a compact height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising performance. Trust the AMM24DTKD for seamless board-to-board connections in your critical electronic designs.